
* Images are for reference only
1437579-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1437579-5
- JLCPCB Part #
- C5477795
- Package
- Plugin
- Description
- -20℃~+80℃ 20V Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0910
200+
$4.8246
500+
$4.6640
Related Products
Welcome back, may I help you?