
* Images are for reference only
1437575-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1437575-2
- JLCPCB Part #
- C7164156
- Package
- -
- Description
- -20℃~+85℃ 4V Gull Wing Rectangular Columnar SPDT Surface Mount,Vertical - Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4105
200+
$2.5578
500+
$2.4729
1000+
$2.4312
Related Products
Welcome back, may I help you?