
* Images are for reference only
1437522-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1437522-4
- JLCPCB Part #
- C5475681
- Package
- Plugin
- Description
- -55℃~+105℃ 2.54mm 321P Copper alloy Gold PGA 插件 IC / Transistor Socket
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 336
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.3956
336+
$12.9259
672+
$12.4940
1008+
$12.2821
Related Products
Welcome back, may I help you?