
* Images are for reference only
1415539-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1415539-1
- JLCPCB Part #
- C5477595
- Package
- Plugin
- Description
- -40℃~+85℃ 12V 400V@AC 6ms 8A 8ms AgNi Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7996
200+
$3.5115
500+
$3.3937
1000+
$3.3356
Welcome back, may I help you?