
* Images are for reference only
1379799-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1379799-1
- JLCPCB Part #
- C5164964
- Package
- P=3.1mm
- Description
- -40℃~+100℃ 2 2 2x2P 4P Black Glass-Fiber Reinforced PBT UL94HB P=3.1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.7436
10+
$1.4916
30+
$1.3326
100+
$1.1014
500+
$1.0276
1500+
$0.9955
Related Products
Welcome back, may I help you?