
* Images are for reference only
205869-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 205869-1
- JLCPCB Part #
- C3106914
- Package
- Push-Pull
- Description
- -55℃~+105℃ 3 50P 6A Male Right Angle Push-Pull D-Sub / VGA Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.3848
200+
$13.3067
500+
$12.8398
1000+
$12.6079