
* Images are for reference only
1318382-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1318382-4
- JLCPCB Part #
- C5166029
- Package
- Push-Pull,P=2.2mm
- Description
- -30℃~+105℃ 12V 16P 2 2.2mm 2x8P 3mm 8 Brass Right Angle Tin UL94HB 弯插,P=2.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9105
10+
$8.7452
30+
$8.6360
100+
$8.5252
Related Products
Welcome back, may I help you?