This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1220A-005G-3S

Extended
Manufacturer
TE Connectivity
MFR.Part #
1220A-005G-3S
JLCPCB Part #
C3241003
Package
DIP-8
Description
-40℃~+125℃ 1.235V 1ms 34.47Kpa Negative pressure/vacuum measurement、On-chip temperature compensation DIP-8 Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.6874
200+ $18.4558
500+ $17.8067
1000+ $17.4862

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons