
* Images are for reference only
106529-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 106529-2
- JLCPCB Part #
- C210159
- Package
- -
- Description
- 0.3~0.87 1.5mm~2.4mm 18~22 Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 4200
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0880
50+
$0.0726
150+
$0.0649
500+
$0.0591
2500+
$0.0519
4200+
$0.0497
Related Products
Welcome back, may I help you?