
* Images are for reference only
104895-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 104895-2
- JLCPCB Part #
- C17342275
- Package
- SMD
- Description
- -65℃~+105℃ 1.27mm 2 Brass Surface Mount, Right Angle Tin-Lead SMD Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6438
207+
$1.8540
506+
$1.7912
989+
$1.7606
Welcome back, may I help you?