
* Images are for reference only
104479-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 104479-2
- JLCPCB Part #
- C486258
- Package
- -
- Description
- 0.64mm~1.52mm 300V Copper alloy Tin-Lead - Housing Contact
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75000
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 75000
In-stock Item Pricing
Qty Unit Price
1+
$0.1036
1000+
$0.0865
3000+
$0.0780
15000+
$0.0716
45000+
$0.0666
105000+
$0.0640
Related Products
Welcome back, may I help you?