
* Images are for reference only
104078-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 104078-2
- JLCPCB Part #
- C6382034
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 1A 2 2.54mm 30V 40P 8.89mm Through Hole Tin-Lead Plugin,P=1.27mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9035
200+
$8.3406
500+
$8.0628
1000+
$7.9248
Welcome back, may I help you?