This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

103906-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
103906-1
JLCPCB Part #
C591922
Package
Plugin
Description
-65℃~+105℃ 1 1x2P 2 2.54mm 2P 3A Black Brass Gold Right Angle UL94V-0 插件 Wire To Board Connector
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $0.4978
10+ $0.4881
30+ $0.4801
100+ $0.4721

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons