
* Images are for reference only
1-770904-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-770904-0
- JLCPCB Part #
- C498473
- Package
- -
- Description
- 1.5mm~2.39mm 18~22 600V Brass Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.5091
50+
$0.4025
150+
$0.3570
500+
$0.3002
2500+
$0.2456
4500+
$0.2303
Related Products