
* Images are for reference only
103634-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 103634-4
- JLCPCB Part #
- C17485904
- Package
- Push-Pull
- Description
- -65℃~+105℃ 1 Brass Right Angle Tin-Lead 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6429
210+
$0.2568
490+
$0.2488
1015+
$0.2439
Related Products
Welcome back, may I help you?