
* Images are for reference only
103361-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 103361-2
- JLCPCB Part #
- C17283398
- Package
- Plugin
- Description
- -65℃~+105℃ 1 1x4P 2.54mm 3A 4 4P Black Gold Phosphor bronze Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.2142
10+
$4.5745
40+
$4.1943
80+
$3.8108
480+
$3.6335
1000+
$3.5546
Welcome back, may I help you?