This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

103149-3

Extended
Manufacturer
TE Connectivity
MFR.Part #
103149-3
JLCPCB Part #
C3336643
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 2 2.54mm 3.05mm 3A 5.84mm 6.05mm 6P Black Copper alloy Pin Header Tin 插件,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7466
200+ $0.2890
500+ $0.2794
1200+ $0.2746
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons