This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

102976-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
102976-1
JLCPCB Part #
C3335074
Package
Plugin
Description
-65℃~+105℃ 1 1P 2.29mm 3.18mm 3A 8.08mm Black Copper alloy Pin Header Tin 插件 Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 20800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1585
1000+ $0.0613
2500+ $0.0593
5000+ $0.0581

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons