
* Images are for reference only
1011-247-1205
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1011-247-1205
- JLCPCB Part #
- C5124577
- Package
- -
- Description
- -55℃~+125℃ 12P Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.8234
10+
$1.7912
30+
$1.7702
100+
$1.6849
Related Products
Welcome back, may I help you?