
147377-6
- Manufacturer
- MFR.Part #
- 147377-6
- JLCPCB Part #
- C17481228
- Package
- SMD
- Description
- -65℃~+105℃ 2 2.54mm Copper alloy Surface Mount,Vertical Tin-Lead SMD Wire To Board Connector
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | SMD | |
| Operating Temperature | -65℃~+105℃ | |
| Number of Rows | 2 | |
| Contact Plating | Tin-Lead | |
| Number of Pins | 60P | |
| Contact Material | Copper alloy | |
| Pins Structure | 2x30P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 11mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 30 |

* Images are for reference only
147377-6
Extended- Manufacturer
- MFR.Part #
- 147377-6
- JLCPCB Part #
- C17481228
- Package
- SMD
- Description
- -65℃~+105℃ 2 2.54mm Copper alloy Surface Mount,Vertical Tin-Lead SMD Wire To Board Connector
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
147377-6
Extended- Manufacturer
- MFR.Part #
- 147377-6
- JLCPCB Part #
- C17481228
- Package
- SMD
- Description
- -65℃~+105℃ 2 2.54mm Copper alloy Surface Mount,Vertical Tin-Lead SMD Wire To Board Connector
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
147377-6 Specifications
147377-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | SMD | |
| Operating Temperature | -65℃~+105℃ | |
| Number of Rows | 2 | |
| Contact Plating | Tin-Lead | |
| Number of Pins | 60P | |
| Contact Material | Copper alloy | |
| Pins Structure | 2x30P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 11mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 30 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 147377-6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

147377-6 Documents
147377-6 datasheets or manufacturer documentation.
Datasheet: 147377-6 Datasheet (PDF)
147377-6 Schematic Symbol & PCB Footprint
The 147377-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.