
* Images are for reference only
1011-235-0405
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1011-235-0405
- JLCPCB Part #
- C3151766
- Package
- -
- Description
- -55℃~+125℃ 4P Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.9756
500+
$0.8916
Related Products
Welcome back, may I help you?