
* Images are for reference only
100190-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 100190-2
- JLCPCB Part #
- C6381880
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Gold Non-LED Phosphor Bronze Unshielded cat3 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1080
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4534
200+
$0.9788
500+
$0.9465
1080+
$0.9303
Related Products
Welcome back, may I help you?