
* Images are for reference only
1376137-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1376137-2
- JLCPCB Part #
- C591884
- Package
- Plugin
- Description
- -55℃~+105℃ 2 20P 250V 5A Black Copper alloy Gold UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2422
10+
$6.0884
30+
$5.9858
100+
$5.8832
Related Products
Welcome back, may I help you?