
* Images are for reference only
0413-217-1605
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 0413-217-1605
- JLCPCB Part #
- C5124555
- Package
- -
- Description
- -55℃~+125℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 40000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3125
10+
$0.3061
30+
$0.3013
100+
$0.2980
Related Products
Welcome back, may I help you?