
* Images are for reference only
3-338311-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-338311-2
- JLCPCB Part #
- C591515
- Package
- Plugin
- Description
- -55℃~+105℃ 2 25P 6A Black Male Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8676
10+
$17.3050
Related Products
Welcome back, may I help you?