* Images are for reference only
RLP73V3AR020FTDF
- Manufacturer
- TE CONNECTIVITY
- MFR.Part #
- RLP73V3AR020FTDF
- JLCPCB Part #
- C4078909
- Package
- 2512
- Description
- CURRENT SENSE RES 0R02 1% 2 W 2512
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RLP73V3AR020FTDF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RLP73V3AR020FTDF technical specifications, attributes, and parameters.
RLP73V3AR020FTDF symbol, PCB footprint from the free EasyEDA PCB design tool.
RLP73V3AR020FTDF datasheets or manufacturer documentation.
Datasheet: RLP73V3AR020FTDF Datasheet (PDF)
Minimum: 34
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing