
* Images are for reference only
6364372-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6364372-1
- JLCPCB Part #
- C5166335
- Package
- Plugin
- Description
- -55℃~+85℃ 1 4P Female Type-A USB 2.0 Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1920
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5396
200+
$1.3706
500+
$1.3215
1000+
$1.2977
Welcome back, may I help you?