* Images are for reference only
5-146130-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-146130-2
- JLCPCB Part #
- C3345281
- Package
- SMD,P=2.54mm
- Description
- Tin 30V 3A Brick nogging Square Pins 2.29mm 6P 5.84mm -65℃~+125℃ 2.54mm Double row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5-146130-2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
5-146130-2 technical specifications, attributes, and parameters.
5-146130-2 symbol, PCB footprint from the free EasyEDA PCB design tool.
5-146130-2 datasheets or manufacturer documentation.
Datasheet: 5-146130-2 Datasheet (PDF)
Minimum: 4
Full Reel: 72
Total: $0
Available Order Qty: 0
In-stock Item Pricing