
* Images are for reference only
282841-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282841-3
- JLCPCB Part #
- C5167159
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+110℃ 1 12~30 17.5A 1x3P 3 300V 3P 5.08mm Green M3 Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.4547
10+
$1.2083
30+
$1.0729
200+
$0.9199
400+
$0.8522
1000+
$0.8216
Related Products
Welcome back, may I help you?