
* Images are for reference only
435626-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 435626-5
- JLCPCB Part #
- C7019764
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 24V 25mA 8 SPST 插件,P=2.54mm DIP Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2688
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1396
200+
$1.6523
500+
$1.5979
1000+
$1.5706
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?