
* Images are for reference only
244630-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 244630-E
- JLCPCB Part #
- C5486730
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 2 2.15mm Gold Surface Mount,Vertical SMD,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8764
200+
$3.5425
600+
$3.4233
1200+
$3.3653
Related Products
Welcome back, may I help you?