
* Images are for reference only
2367197-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2367197-8
- JLCPCB Part #
- C6916241
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 1 1A 1mm 1x8P 50V 8 8P Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$1.2389
10+
$1.1325
30+
$1.0665
100+
$0.9988
500+
$0.9682
1400+
$0.9537
Related Products
Welcome back, may I help you?