
* Images are for reference only
215300-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 215300-3
- JLCPCB Part #
- C5169563
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 3P 8.51mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 240
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4317
200+
$0.1671
500+
$0.1613
1000+
$0.1584
Welcome back, may I help you?