
* Images are for reference only
1-84952-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-84952-6
- JLCPCB Part #
- C591112
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 16P 1A 1mm 200V Bottom Contact Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4800
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.9280
10+
$0.9105
30+
$0.8993
100+
$0.8882
Welcome back, may I help you?