This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-640456-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-640456-6
JLCPCB Part #
C2895592
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 16P 1x16P 2.54mm 250V 3.56mm 7.49mm 7.75mm Copper alloy Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 575

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 575

In-stock Item Pricing

Qty Unit Price
1+ $1.4837
10+ $1.3661
30+ $1.2936
100+ $1.2179
500+ $1.1841
1000+ $1.1696

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons