
* Images are for reference only
1776119-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776119-2
- JLCPCB Part #
- C5168960
- Package
- Plugin,P=5.08mm
- Description
- 1 13.5A 16~30 2 300V 5.08mm Black Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 300
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4260
300+
$0.1649
600+
$0.1591
900+
$0.1563
Welcome back, may I help you?