
* Images are for reference only
1734839-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1734839-6
- JLCPCB Part #
- C5379048
- Package
- SMD,P=0.5mm
- Description
- 0.3mm 6P Gold Phosphor bronze Slide Lock SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3738
10+
$0.3657
30+
$0.3593
100+
$0.3528
Related Products
Welcome back, may I help you?