
* Images are for reference only
XC6227C331MR
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- XC6227C331MR
- JLCPCB Part #
- C22435151
- Package
- SOT-23-5
- Description
- -40℃~+150℃@(Tj) 1 100uA 160mV@(100mA) 3.3V 65dB@(1kHz) 6V 700mA Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5768
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5749
In-stock Item Pricing
Qty Unit Price
1+
$0.1635
50+
$0.1270
150+
$0.1115
500+
$0.0920
3000+
$0.0834
6000+
$0.0781
Related Products
Welcome back, may I help you?