
* Images are for reference only
ESD24VB17-1006
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- ESD24VB17-1006
- JLCPCB Part #
- C5246445
- Package
- DFN1006-2
- Description
- 17pF 24V 26.7V 350W@8/20us 50V 50nA 7A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 427
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 427
In-stock Item Pricing
Qty Unit Price
1+
$0.0233
100+
$0.0227
300+
$0.0224
1000+
$0.0219
Related Products
Welcome back, may I help you?