
* Images are for reference only
TPUCLAMP3381P
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPUCLAMP3381P
- JLCPCB Part #
- C2827721
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 12V 200nA 3.3V 36A@8/20us 430W@8/20us 50pF 6.3V ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 871
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 865
In-stock Item Pricing
Qty Unit Price
1+
$0.0497
50+
$0.0487
150+
$0.0481
500+
$0.0473
Related Products
Welcome back, may I help you?