
* Images are for reference only
TPTLV70018DDCR
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPTLV70018DDCR
- JLCPCB Part #
- C2937038
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.8V 20uA 300mA 300mV@(300mA) 48uVrms 5.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 798
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 798
In-stock Item Pricing
Qty Unit Price
1+
$0.1274
50+
$0.1015
150+
$0.0885
500+
$0.0786
3000+
$0.0646
6000+
$0.0608
Related Products
Welcome back, may I help you?