
* Images are for reference only
TPSY8121C1ABC
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPSY8121C1ABC
- JLCPCB Part #
- C28642309
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(TJ) 1 1MHz 2A 4.5V~18V 410uA Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2765
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2765
In-stock Item Pricing
Qty Unit Price
1+
$0.1569
50+
$0.1365
150+
$0.1277
500+
$0.1168
3000+
$0.1120
6000+
$0.1091
Related Products
Welcome back, may I help you?