
* Images are for reference only
TPSTG3157CTR
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPSTG3157CTR
- JLCPCB Part #
- C49375127
- Package
- SOT-363
- Description
- -40℃~+85℃ 1.65V~5.5V 1:2 200ns 200ns 20Ω 350MHz 7pF SOT-363 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1605
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1605
In-stock Item Pricing
Qty Unit Price
1+
$0.0479
100+
$0.0378
300+
$0.0326
3000+
$0.0288
6000+
$0.0257
9000+
$0.0243
Related Products
Welcome back, may I help you?