



ESD36VU22-1006
- Manufacturer
- MFR.Part #
- ESD36VU22-1006
- JLCPCB Part #
- C2827628
- Package
- DFN1006-2
- Description
- 1 100nA 22pF 36V 38V 60V ESD IEC 61000-4-5 Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1006-2 | |
| Type | ESD | |
| Junction Capacitance | 22pF | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-5 | |
| Clamping Voltage | 60V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 38V | |
| Reverse Stand-Off Voltage (Vrwm) | 36V | |
| Reverse Leakage Current (Ir) | 100nA |

* Images are for reference only
ESD36VU22-1006
Extended- Manufacturer
- MFR.Part #
- ESD36VU22-1006
- JLCPCB Part #
- C2827628
- Package
- DFN1006-2
- Description
- 1 100nA 22pF 36V 38V 60V ESD IEC 61000-4-5 Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ESD36VU22-1006
Extended- Manufacturer
- MFR.Part #
- ESD36VU22-1006
- JLCPCB Part #
- C2827628
- Package
- DFN1006-2
- Description
- 1 100nA 22pF 36V 38V 60V ESD IEC 61000-4-5 Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESD36VU22-1006 Specifications
ESD36VU22-1006 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1006-2 | |
| Type | ESD | |
| Junction Capacitance | 22pF | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-5 | |
| Clamping Voltage | 60V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 38V | |
| Reverse Stand-Off Voltage (Vrwm) | 36V | |
| Reverse Leakage Current (Ir) | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD36VU22-1006. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESD36VU22-1006 Documents
ESD36VU22-1006 datasheets or manufacturer documentation.
Datasheet: ESD36VU22-1006 Datasheet (PDF)
ESD36VU22-1006 Schematic Symbol & PCB Footprint
The ESD36VU22-1006 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.