
* Images are for reference only
TPSPE0521D52RGB
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPSPE0521D52RGB
- JLCPCB Part #
- C558446
- Package
- SOD-523
- Description
- 1 10V 200nA 3pF 5V 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14942
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14877
In-stock Item Pricing
Qty Unit Price
1+
$0.0347
200+
$0.0277
600+
$0.0236
3000+
$0.0212
9000+
$0.0192
21000+
$0.0180
Related Products
Welcome back, may I help you?