
* Images are for reference only
TPRT9080-30GJ5
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPRT9080-30GJ5
- JLCPCB Part #
- C23380925
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 2uA 320mV@(600mA) 3V 5.5V 50uVrms 600mA 80dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2910
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2910
In-stock Item Pricing
Qty Unit Price
1+
$0.1016
50+
$0.0803
150+
$0.0697
500+
$0.0618
3000+
$0.0553
6000+
$0.0521
Related Products
Welcome back, may I help you?