
* Images are for reference only
BV03C-0603
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- BV03C-0603
- JLCPCB Part #
- C53100525
- Package
- SOD-523
- Description
- -55℃~+125℃ 0.8pF 100nA 17A@8/20us 18V 3.3V 310W@8/20us 4.2V ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6500
In-stock Item Pricing
Qty Unit Price
1+
$0.0849
50+
$0.0680
150+
$0.0595
500+
$0.0530
3000+
$0.0480
6000+
$0.0455
Related Products
Welcome back, may I help you?