
* Images are for reference only
TPESD7L5.0DT5G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPESD7L5.0DT5G
- JLCPCB Part #
- C2844719
- Package
- SOT-723
- Description
- -55℃~+125℃ 0.2pF 20V 3A@8/20us 5V 70nA 8.6V ESD IEC 61000-4-2、IEC 61000-4-5 SOT-723 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1557
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 1555
In-stock Item Pricing
Qty Unit Price
1+
$0.1958
50+
$0.1556
150+
$0.1384
500+
$0.1171
2500+
$0.1075
5000+
$0.1018
Related Products
Welcome back, may I help you?