This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TPMIC5205-5.0YM5

Extended
Manufacturer
TECH PUBLIC
MFR.Part #
TPMIC5205-5.0YM5
JLCPCB Part #
C5370986
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 150mA 180mV@(50mA) 20V 2uA 5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3332

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 3330

In-stock Item Pricing

Qty Unit Price
1+ $0.1664
50+ $0.1290
150+ $0.1129
500+ $0.0930
3000+ $0.0840
6000+ $0.0787

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons