
* Images are for reference only
TPLP5907MFX-1.2
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPLP5907MFX-1.2
- JLCPCB Part #
- C28642297
- Package
- SOT-23-5
- Description
- 1 1.2V 300mA 400mV@(300mA) 46uVrms 4uA 5.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1869
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1869
In-stock Item Pricing
Qty Unit Price
1+
$0.1421
50+
$0.1123
150+
$0.0975
500+
$0.0864
3000+
$0.0774
6000+
$0.0728
Related Products
Welcome back, may I help you?